
ISL81807EVAL1Z | |
|---|---|
DigiKey Part Number | 20-ISL81807EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81807EVAL1Z |
Description | EVAL BOARD FOR ISL81807 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL81807 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 48V | |
Current - Output | 5A, 5A | |
Voltage - Input | 12V ~ 36V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ISL81807 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 829,14400 Kč | 14 145,72 Kč |
| Unit Price without VAT: | 2 829,14400 Kč |
|---|---|
| Unit Price with VAT: | 3 423,26424 Kč |


