32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81601FRZ-T

DigiKey Part Number
20-ISL81601FRZ-TTR-ND - Tape & Reel (TR)
20-ISL81601FRZ-TCT-ND - Cut Tape (CT)
20-ISL81601FRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL81601FRZ-T
Description
SWITCH SYNCHRONOUS BUCK BOOST
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM Signal
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
90kHz ~ 650kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1153,45000 Kč153,45 Kč
10118,42700 Kč1 184,27 Kč
25109,67880 Kč2 741,97 Kč
100100,05910 Kč10 005,91 Kč
25095,47524 Kč23 868,81 Kč
50092,71178 Kč46 355,89 Kč
1 00090,43669 Kč90 436,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00086,25276 Kč517 516,56 Kč
Manufacturers Standard Package
Unit Price without VAT:153,45000 Kč
Unit Price with VAT:185,67450 Kč