Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8088IRZ

DigiKey Part Number
ISL8088IRZ-ND
Manufacturer
Manufacturer Product Number
ISL8088IRZ
Description
IC REG BUCK ADJ 800MA DL 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8088IRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1041,45000 Kč414,50 Kč
2537,48560 Kč937,14 Kč
10033,22720 Kč3 322,72 Kč
49030,05971 Kč14 729,26 Kč
98029,07366 Kč28 492,19 Kč
1 47028,58185 Kč42 015,32 Kč
2 94027,86256 Kč81 915,93 Kč
5 39027,34041 Kč147 364,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč