
ISL8088IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8088IRZ-T7ATR-ND - Tape & Reel (TR) ISL8088IRZ-T7ACT-ND - Cut Tape (CT) ISL8088IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8088IRZ-T7A |
Description | IC REG BUCK ADJ 800MA DL 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8088IRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,20576 Kč | 8 551,44 Kč |
| 500 | 32,91436 Kč | 16 457,18 Kč |
| 750 | 32,27056 Kč | 24 202,92 Kč |
| 1 250 | 31,55949 Kč | 39 449,36 Kč |
| 1 750 | 31,14483 Kč | 54 503,45 Kč |
| 2 500 | 30,74670 Kč | 76 866,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 25 | 52,48680 Kč | 1 312,17 Kč |
| 100 | 44,72150 Kč | 4 472,15 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



