


ISL80505IRAJZ-T | |
|---|---|
DigiKey Part Number | 20-ISL80505IRAJZ-TTR-ND - Tape & Reel (TR) 20-ISL80505IRAJZ-TCT-ND - Cut Tape (CT) 20-ISL80505IRAJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80505IRAJZ-T |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.6 mA | |
Current - Supply (Max) | 5.7 mA | |
PSRR | 60dB ~ 57dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,08440 Kč | 402,11 Kč |
| 100 | 14,01410 Kč | 1 401,41 Kč |
| 250 | 13,04312 Kč | 3 260,78 Kč |
| 500 | 12,46358 Kč | 6 231,79 Kč |
| 1 000 | 11,98923 Kč | 11 989,23 Kč |
| 2 500 | 11,56570 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,12439 Kč | 66 746,34 Kč |
| 12 000 | 10,89208 Kč | 130 704,96 Kč |
| 18 000 | 10,77598 Kč | 193 967,64 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








