
9FGV0841AKLF | |
|---|---|
DigiKey Part Number | 800-2639-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0841AKLF |
Description | IC DISTRIBUTION PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | 9FGV0841AKLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 25 | 61,06200 Kč | 1 526,55 Kč |
| 100 | 54,61790 Kč | 5 461,79 Kč |
| 490 | 49,82224 Kč | 24 412,90 Kč |
| 980 | 48,32797 Kč | 47 361,41 Kč |
| 1 470 | 47,58218 Kč | 69 945,80 Kč |
| 2 940 | 46,49150 Kč | 136 685,01 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |





