Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80410IBEZ-T7A

DigiKey Part Number
ISL80410IBEZ-T7ATR-ND - Tape & Reel (TR)
ISL80410IBEZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL80410IBEZ-T7A
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL80410IBEZ-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
24 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
125 µA
Part Status
Obsolete
PSRR
66dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.61V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL80410IBEZ-TRenesas Electronics Corporation020-ISL80410IBEZ-TTR-ND30,19042 KčMFR Recommended
In-Stock: 20
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1041,83600 Kč418,36 Kč
2538,24880 Kč956,22 Kč
10034,30310 Kč3 430,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,06788 Kč8 516,97 Kč
50032,78276 Kč16 391,38 Kč
75032,14195 Kč24 106,46 Kč
1 25031,43391 Kč39 292,39 Kč
1 75031,02095 Kč54 286,66 Kč
2 50030,62480 Kč76 562,00 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč