ISL80410IBEZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 30,19041 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 20
Unit Price: 56,10000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80410IBEZ-T

DigiKey Part Number
20-ISL80410IBEZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL80410IBEZ-T
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
24 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
125 µA
Part Status
Active
PSRR
66dB (100Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TA)
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SOIC-EP
Voltage Dropout (Max)
0.61V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL80410IBEZRenesas Electronics Corporation020-ISL80410IBEZ-ND30,19041 KčParametric Equivalent
ISL80410IBEZ-T7ARenesas Electronics Corporation20ISL80410IBEZ-T7ACT-ND56,10000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,19042 Kč75 476,05 Kč
Manufacturers Standard Package
Unit Price without VAT:30,19042 Kč
Unit Price with VAT:36,53041 Kč