Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80410IBEZ-T7A

DigiKey Part Number
ISL80410IBEZ-T7ATR-ND - Tape & Reel (TR)
ISL80410IBEZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL80410IBEZ-T7A
Description
IC REG LINEAR POS ADJ 8-SOIC-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL80410IBEZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.61V @ 150mA
Current - Output
Current - Quiescent (Iq)
24 µA
Current - Supply (Max)
125 µA
PSRR
66dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 800
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1040,88300 Kč408,83 Kč
2537,38480 Kč934,62 Kč
10033,53170 Kč3 353,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,30064 Kč8 575,16 Kč
50033,00676 Kč16 503,38 Kč
75032,36156 Kč24 271,17 Kč
1 25031,64869 Kč39 560,86 Kč
1 75031,23290 Kč54 657,58 Kč
2 50030,83405 Kč77 085,12 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč