
ISL8024IRTAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL8024IRTAJZ-T7ATR-ND - Tape & Reel (TR) ISL8024IRTAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8024IRTAJZ-T7A |
Description | IC REG BUCK ADJ 4A 16TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8024IRTAJZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 490kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 33,59600 Kč | 335,96 Kč |
| 25 | 30,63200 Kč | 765,80 Kč |
| 100 | 27,37550 Kč | 2 737,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,82500 Kč | 6 456,25 Kč |
| 500 | 24,89036 Kč | 12 445,18 Kč |
| 750 | 24,42221 Kč | 18 316,66 Kč |
| 1 250 | 23,90354 Kč | 29 879,42 Kč |
| 1 750 | 23,60030 Kč | 41 300,53 Kč |
| 2 500 | 23,30875 Kč | 58 271,88 Kč |
| 6 250 | 22,68079 Kč | 141 754,94 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |

