Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad
20-VFQFN

ISL8016IRAJZ-T

DigiKey Part Number
20-ISL8016IRAJZ-TTR-ND - Tape & Reel (TR)
20-ISL8016IRAJZ-TCT-ND - Cut Tape (CT)
20-ISL8016IRAJZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8016IRAJZ-T
Description
IC REG BUCK ADJ 6A 20QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8016IRAJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
525kHz ~ 3.9MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 011
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1076,30700 Kč763,07 Kč
2569,65440 Kč1 741,36 Kč
10062,45020 Kč6 245,02 Kč
25059,06232 Kč14 765,58 Kč
50057,03476 Kč28 517,38 Kč
1 00056,22215 Kč56 222,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00052,33510 Kč314 010,60 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč