
ISL8014AIRZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8014AIRZ-TTR-ND - Tape & Reel (TR) 20-ISL8014AIRZ-TCT-ND - Cut Tape (CT) 20-ISL8014AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8014AIRZ-T |
Description | IC REG BUCK ADJ 4A 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8014AIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 25 | 81,49760 Kč | 2 037,44 Kč |
| 100 | 73,28090 Kč | 7 328,09 Kč |
| 250 | 69,41016 Kč | 17 352,54 Kč |
| 500 | 67,09364 Kč | 33 546,82 Kč |
| 1 000 | 66,50277 Kč | 66 502,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 61,72282 Kč | 370 336,92 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |

