
ISL8012IRZ | |
|---|---|
DigiKey Part Number | ISL8012IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8012IRZ |
Description | IC REG BUCK ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8012IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 71,47700 Kč | 714,77 Kč |
| 25 | 65,17760 Kč | 1 629,44 Kč |
| 100 | 58,37020 Kč | 5 837,02 Kč |
| 490 | 53,30106 Kč | 26 117,52 Kč |
| 980 | 51,72150 Kč | 50 687,07 Kč |
| 1 470 | 50,93315 Kč | 74 871,73 Kč |
| 2 940 | 49,77969 Kč | 146 352,29 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |


