Parametric Equivalent
Parametric Equivalent



ISL80102IRAJZ-TK | |
|---|---|
DigiKey Part Number | ISL80102IRAJZ-TKTR-ND - Tape & Reel (TR) ISL80102IRAJZ-TKCT-ND - Cut Tape (CT) ISL80102IRAJZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80102IRAJZ-TK |
Description | IC REG LINEAR POS ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80102IRAJZ-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.121V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 62dB ~ 55dB (120Hz ~ 1kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 38,64480 Kč | 966,12 Kč |
| 100 | 34,27500 Kč | 3 427,50 Kč |
| 250 | 32,22016 Kč | 8 055,04 Kč |
| 500 | 30,99136 Kč | 15 495,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,98514 Kč | 29 985,14 Kč |
| 2 000 | 29,16077 Kč | 58 321,54 Kč |
| 3 000 | 28,74913 Kč | 86 247,39 Kč |
| 5 000 | 28,29413 Kč | 141 470,65 Kč |
| 7 000 | 28,02855 Kč | 196 199,85 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


