ISL80102IRAJZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 59,63000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 59,63000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80102IRAJZ-T

DigiKey Part Number
ISL80102IRAJZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL80102IRAJZ-T
Description
IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80102IRAJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.121V @ 2A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
12 mA
PSRR
62dB ~ 55dB (120Hz ~ 1kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00028,14708 Kč168 882,48 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14708 Kč
Unit Price with VAT:34,05797 Kč