8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8009AIRZ-T7A

DigiKey Part Number
ISL8009AIRZ-T7ATR-ND - Tape & Reel (TR)
ISL8009AIRZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL8009AIRZ-T7A
Description
IC REG BUCK ADJ 1.5A 8DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8009AIRZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1064,51800 Kč645,18 Kč
2559,31040 Kč1 482,76 Kč
10053,60170 Kč5 360,17 Kč
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč