
ISL80030AFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL80030AFRZ-T7ATR-ND - Tape & Reel (TR) ISL80030AFRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL80030AFRZ-T7A |
Description | IC REG BUCK ADJ 3A 8DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



