
ISL8002IRZ-T | |
|---|---|
DigiKey Part Number | ISL8002IRZ-TTR-ND - Tape & Reel (TR) ISL8002IRZ-TCT-ND - Cut Tape (CT) ISL8002IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8002IRZ-T |
Description | IC REG BUCK ADJ 2A 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8002IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 29,50200 Kč | 295,02 Kč |
| 25 | 26,54160 Kč | 663,54 Kč |
| 100 | 23,36660 Kč | 2 336,66 Kč |
| 250 | 21,87572 Kč | 5 468,93 Kč |
| 500 | 20,98498 Kč | 10 492,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,25572 Kč | 20 255,72 Kč |
| 2 000 | 19,65812 Kč | 39 316,24 Kč |
| 3 000 | 19,35995 Kč | 58 079,85 Kč |
| 5 000 | 19,03015 Kč | 95 150,75 Kč |
| 7 000 | 18,83788 Kč | 131 865,16 Kč |
| 10 000 | 18,65315 Kč | 186 531,50 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



