
ISL8002IRZ-T | |
|---|---|
DigiKey Part Number | ISL8002IRZ-TTR-ND - Tape & Reel (TR) ISL8002IRZ-TCT-ND - Cut Tape (CT) ISL8002IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8002IRZ-T |
Description | IC REG BUCK ADJ 2A 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8002IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 10 | 26,28700 Kč | 262,87 Kč |
| 25 | 23,89600 Kč | 597,40 Kč |
| 100 | 21,27160 Kč | 2 127,16 Kč |
| 250 | 20,01928 Kč | 5 004,82 Kč |
| 500 | 19,26442 Kč | 9 632,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,14325 Kč | 16 143,25 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |



