ISL8002AIRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL8002AIRZ-T
8-TDFN-L8C

ISL8002AIRZ-T

DigiKey Part Number
ISL8002AIRZ-TTR-ND - Tape & Reel (TR)
ISL8002AIRZ-TCT-ND - Cut Tape (CT)
ISL8002AIRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8002AIRZ-T
Description
IC REG BUCK ADJ 2A 8TDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8002AIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1026,56500 Kč265,65 Kč
2524,14840 Kč603,71 Kč
10021,49630 Kč2 149,63 Kč
25020,23072 Kč5 057,68 Kč
50019,46788 Kč9 733,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,84017 Kč18 840,17 Kč
2 00018,32350 Kč36 647,00 Kč
3 00018,06469 Kč54 194,07 Kč
5 00017,77795 Kč88 889,75 Kč
7 00017,61037 Kč123 272,59 Kč
10 00017,44931 Kč174 493,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč