ISL8002AFRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 19,22227 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 43,89000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 28
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,92368 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8002AFRZ-T

DigiKey Part Number
20-ISL8002AFRZ-TTR-ND - Tape & Reel (TR)
20-ISL8002AFRZ-TCT-ND - Cut Tape (CT)
20-ISL8002AFRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8002AFRZ-T
Description
IC REG BUCK ADJ 2A 8TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8002AFRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 000
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1038,02700 Kč380,27 Kč
2532,59720 Kč814,93 Kč
10026,48900 Kč2 648,90 Kč
25023,51440 Kč5 878,60 Kč
50021,69766 Kč10 848,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,96616 Kč39 932,32 Kč
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč