
ISL78434AVEZ-T7A | |
---|---|
DigiKey Part Number | ISL78434AVEZ-T7ATR-ND - Tape & Reel (TR) ISL78434AVEZ-T7ACT-ND - Cut Tape (CT) ISL78434AVEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78434AVEZ-T7A |
Description | IC GATE DRVR HALF-BRIDG 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78434AVEZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.1V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,19000 Kč | 100,19 Kč |
10 | 76,19600 Kč | 761,96 Kč |
25 | 70,21360 Kč | 1 755,34 Kč |
100 | 63,63150 Kč | 6 363,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 60,49280 Kč | 15 123,20 Kč |
500 | 58,60062 Kč | 29 300,31 Kč |
750 | 57,65355 Kč | 43 240,16 Kč |
1 250 | 56,60394 Kč | 70 754,93 Kč |
1 750 | 55,99033 Kč | 97 983,08 Kč |
2 500 | 55,40030 Kč | 138 500,75 Kč |
Unit Price without VAT: | 100,19000 Kč |
---|---|
Unit Price with VAT: | 121,22990 Kč |