18V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZNZ8D16V4MX2WT5G

DigiKey Part Number
488-SZNZ8D16V4MX2WT5GTR-ND - Tape & Reel (TR)
488-SZNZ8D16V4MX2WT5GCT-ND - Cut Tape (CT)
488-SZNZ8D16V4MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ8D16V4MX2WT5G
Description
TVS DIODE 13VWM 18VC 2X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
18V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
15.9V
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,00300 Kč30,03 Kč
1001,85620 Kč185,62 Kč
5001,35606 Kč678,03 Kč
1 0001,19416 Kč1 194,16 Kč
2 0001,05736 Kč2 114,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,78207 Kč6 256,56 Kč
16 0000,70622 Kč11 299,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč