Parametric Equivalent

ISL78201AVEZ-T7A | |
|---|---|
DigiKey Part Number | ISL78201AVEZ-T7ATR-ND - Tape & Reel (TR) ISL78201AVEZ-T7ACT-ND - Cut Tape (CT) ISL78201AVEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78201AVEZ-T7A |
Description | IC REG BCK BST ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,62800 Kč | 1 066,28 Kč |
| 25 | 98,59840 Kč | 2 464,96 Kč |
| 100 | 89,77480 Kč | 8 977,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,30968 Kč | 21 827,42 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |





