ISL78201AVEZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 74,53265 Kč
Datasheet
Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78201AVEZ-T7A

DigiKey Part Number
ISL78201AVEZ-T7ATR-ND - Tape & Reel (TR)
ISL78201AVEZ-T7ACT-ND - Cut Tape (CT)
ISL78201AVEZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78201AVEZ-T7A
Description
IC REG BCK BST ADJ 2.5A 20HTSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Both
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10106,62800 Kč1 066,28 Kč
2598,59840 Kč2 464,96 Kč
10089,77480 Kč8 977,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25087,30968 Kč21 827,42 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč