ISL78171ARZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,89222 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 103
Unit Price: 3,64000 Kč
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78171ARZ

DigiKey Part Number
ISL78171ARZ-ND
Manufacturer
Manufacturer Product Number
ISL78171ARZ
Description
IC LED DRVR RGLTR PWM 50MA 20QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
26.5V
Voltage - Output
40V
Current - Output / Channel
50mA
Frequency
600kHz, 1.2MHz
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75050,11579 Kč37 586,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,11579 Kč
Unit Price with VAT:60,64011 Kč