Parametric Equivalent
Parametric Equivalent

ISL78171ARZ-T | |
|---|---|
DigiKey Part Number | ISL78171ARZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78171ARZ-T |
Description | IC LED DRVR RGLTR PWM 50MA 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 50mA 20-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 600kHz, 1.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 46,74995 Kč | 280 499,70 Kč |
| Unit Price without VAT: | 46,74995 Kč |
|---|---|
| Unit Price with VAT: | 56,56744 Kč |



