
ISL61852ACRZ | |
|---|---|
DigiKey Part Number | ISL61852ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL61852ACRZ |
Description | IC HOT SWAP CTRLR USB 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel USB 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Yes | |
Applications | USB | |
Features | Fault Timeout, Latched Fault, Thermal Limit, Turn On Voltage, UVLO | |
Programmable Features | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Output (Max) | 600mA | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 50 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,55600 Kč | 385,56 Kč |
| 25 | 35,23600 Kč | 880,90 Kč |
| 100 | 31,57620 Kč | 3 157,62 Kč |
| 490 | 28,80661 Kč | 14 115,24 Kč |
| 980 | 27,93558 Kč | 27 376,87 Kč |
| 1 470 | 27,49943 Kč | 40 424,16 Kč |
| 2 940 | 26,85993 Kč | 78 968,19 Kč |
| 5 390 | 26,39412 Kč | 142 264,31 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |







