
ISL60002CIH312Z-TK | |
|---|---|
DigiKey Part Number | ISL60002CIH312Z-TKTR-ND - Tape & Reel (TR) ISL60002CIH312Z-TKCT-ND - Cut Tape (CT) ISL60002CIH312Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002CIH312Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002CIH312Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 7 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 75,50900 Kč | 755,09 Kč |
| 25 | 68,90720 Kč | 1 722,68 Kč |
| 100 | 61,77190 Kč | 6 177,19 Kč |
| 250 | 58,41392 Kč | 14 603,48 Kč |
| 500 | 56,40440 Kč | 28 202,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,75816 Kč | 54 758,16 Kč |
| 2 000 | 53,40842 Kč | 106 816,84 Kč |
| 3 000 | 52,73417 Kč | 158 202,51 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |



