
ISL60002CIH312Z-TK | |
---|---|
DigiKey Part Number | ISL60002CIH312Z-TKTR-ND - Tape & Reel (TR) ISL60002CIH312Z-TKCT-ND - Cut Tape (CT) ISL60002CIH312Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002CIH312Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002CIH312Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 7 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,57000 Kč | 89,57 Kč |
10 | 67,84300 Kč | 678,43 Kč |
25 | 62,43160 Kč | 1 560,79 Kč |
100 | 56,47430 Kč | 5 647,43 Kč |
250 | 53,63476 Kč | 13 408,69 Kč |
500 | 51,92252 Kč | 25 961,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 45,04488 Kč | 45 044,88 Kč |
Unit Price without VAT: | 89,57000 Kč |
---|---|
Unit Price with VAT: | 108,37970 Kč |