Series Voltage Reference IC Fixed 2.048V V ±0.05% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002BIH320Z-T7A

DigiKey Part Number
ISL60002BIH320Z-T7ATR-ND - Tape & Reel (TR)
ISL60002BIH320Z-T7ACT-ND - Cut Tape (CT)
ISL60002BIH320Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002BIH320Z-T7A
Description
IC VREF SERIES 0.05% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.05% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002BIH320Z-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Renesas Electronics Corporation
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
900nA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
7 mA
Base Product Number
Tolerance
±0.05%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6018AEUR21+TAnalog Devices Inc./Maxim Integrated1 017MAX6018AEUR21+TCT-ND108,35000 KčSimilar
MAX6018BEUR21+TAnalog Devices Inc./Maxim Integrated4 374MAX6018BEUR21+TCT-ND94,91000 KčSimilar
REF2920AIDBZRTexas Instruments14 812296-46178-1-ND19,53000 KčSimilar
REF2920AIDBZTTexas Instruments533296-13481-1-ND26,46000 KčSimilar
REF3020AIDBZRTexas Instruments7 696296-26321-1-ND23,94000 KčSimilar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,71000 Kč212,71 Kč
10160,65600 Kč1 606,56 Kč
25148,12000 Kč3 703,00 Kč
100134,53210 Kč13 453,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250128,12812 Kč32 032,03 Kč
500124,29052 Kč62 145,26 Kč
750122,37495 Kč91 781,21 Kč
1 250120,25672 Kč150 320,90 Kč
1 750119,02194 Kč208 288,39 Kč
Manufacturers Standard Package
Unit Price without VAT:212,71000 Kč
Unit Price with VAT:257,37910 Kč