
MAX6018AEUR21+T | |
|---|---|
DigiKey Part Number | MAX6018AEUR21+TTR-ND - Tape & Reel (TR) MAX6018AEUR21+TCT-ND - Cut Tape (CT) MAX6018AEUR21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6018AEUR21+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018AEUR21+T Models |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 175µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.25V ~ 5.5V |
Part Status Active | Current - Supply 6µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 1 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,50100 Kč | 825,01 Kč |
| 25 | 76,05480 Kč | 1 901,37 Kč |
| 100 | 68,96580 Kč | 6 896,58 Kč |
| 250 | 65,85980 Kč | 16 464,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,10888 Kč | 150 272,20 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |



