
ISL3280EIHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3280EIHZ-T7ATR-ND - Tape & Reel (TR) ISL3280EIHZ-T7ACT-ND - Cut Tape (CT) ISL3280EIHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3280EIHZ-T7A |
Description | IC TRANSCEIVER 0/1 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 5-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS422, RS485 | Supplier Device Package 5-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 100 | 30,07540 Kč | 3 007,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,23392 Kč | 7 058,48 Kč |
| 500 | 27,13278 Kč | 13 566,39 Kč |
| 750 | 26,58347 Kč | 19 937,60 Kč |
| 1 250 | 25,97705 Kč | 32 471,31 Kč |
| 1 750 | 25,62344 Kč | 44 841,02 Kč |
| 2 500 | 25,28394 Kč | 63 209,85 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











