
ECS-TXO-3225MV-245.7-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-245.7-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-245.7-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-245.7-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-245.7-TR |
Description | XTAL OSC TCXO 24.576MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz TCXO HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 25 | 41,14760 Kč | 1 028,69 Kč |
| 50 | 39,44260 Kč | 1 972,13 Kč |
| 100 | 37,81110 Kč | 3 781,11 Kč |
| 250 | 35,75792 Kč | 8 939,48 Kč |
| 500 | 34,28050 Kč | 17 140,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,86523 Kč | 32 865,23 Kč |
| 2 000 | 31,50918 Kč | 63 018,36 Kč |
| 3 000 | 30,74275 Kč | 92 228,25 Kč |
| 5 000 | 29,80439 Kč | 149 021,95 Kč |
| 7 000 | 29,20225 Kč | 204 415,75 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











