
ISL32458EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32458EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32458EIBZ-T7ACT-ND - Cut Tape (CT) ISL32458EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32458EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32459EIBZ-T | Renesas Electronics Corporation | 0 | ISL32459EIBZ-T-ND | 87,61379 Kč | Parametric Equivalent |
| ISL32459EIBZ-T7A | Renesas Electronics Corporation | 9 | ISL32459EIBZ-T7ACT-ND | 203,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 Kč | 182,90 Kč |
| 10 | 137,45900 Kč | 1 374,59 Kč |
| 25 | 126,47600 Kč | 3 161,90 Kč |
| 100 | 114,58850 Kč | 11 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 108,98668 Kč | 27 246,67 Kč |
| 500 | 105,63102 Kč | 52 815,51 Kč |
| 750 | 103,95660 Kč | 77 967,45 Kč |
| 1 250 | 102,10502 Kč | 127 631,27 Kč |
| 1 750 | 101,02511 Kč | 176 793,94 Kč |
| Unit Price without VAT: | 182,90000 Kč |
|---|---|
| Unit Price with VAT: | 221,30900 Kč |

