
ISL3172EIUZ | |
|---|---|
DigiKey Part Number | ISL3172EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3172EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3172EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 100 | 27,61450 Kč | 2 761,45 Kč |
| 250 | 25,89892 Kč | 6 474,73 Kč |
| 980 | 24,05663 Kč | 23 575,50 Kč |
| 1 960 | 23,36510 Kč | 45 795,60 Kč |
| 2 940 | 23,01988 Kč | 67 678,45 Kč |
| 5 880 | 22,51486 Kč | 132 387,38 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |





