


ADM3061EARMZ | |
|---|---|
DigiKey Part Number | 505-ADM3061EARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3061EARMZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3061EARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,77600 Kč | 617,76 Kč |
| 50 | 53,74640 Kč | 2 687,32 Kč |
| 100 | 51,26030 Kč | 5 126,03 Kč |
| 250 | 48,63724 Kč | 12 159,31 Kč |
| 500 | 47,05652 Kč | 23 528,26 Kč |
| 1 000 | 45,75506 Kč | 45 755,06 Kč |
| 2 500 | 44,38129 Kč | 110 953,23 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |







