Parametric Equivalent



ISL3159EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL3159EIUZ-T7ATR-ND - Tape & Reel (TR) ISL3159EIUZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL3159EIUZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,76452 Kč | 10 691,13 Kč |
| 500 | 41,21152 Kč | 20 605,76 Kč |
| 750 | 40,43683 Kč | 30 327,62 Kč |
| 1 250 | 39,58090 Kč | 49 476,12 Kč |
| 1 750 | 39,08196 Kč | 68 393,43 Kč |
| 2 500 | 38,60298 Kč | 96 507,45 Kč |
| Unit Price without VAT: | 42,76452 Kč |
|---|---|
| Unit Price with VAT: | 51,74507 Kč |


