1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3159EIUZ-T

DigiKey Part Number
ISL3159EIUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3159EIUZ-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3159EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,19610 Kč65 490,25 Kč
5 00025,61118 Kč128 055,90 Kč
7 50025,31894 Kč189 892,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,19610 Kč
Unit Price with VAT:31,69728 Kč