
ISL28635FVZ | |
|---|---|
DigiKey Part Number | ISL28635FVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28635FVZ |
Description | IC OPAMP ZER-DRIFT 1CIRC 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28635FVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 115,09000 Kč | 1 150,90 Kč |
| 96 | 95,66563 Kč | 9 183,90 Kč |
| 192 | 91,86188 Kč | 17 637,48 Kč |
| 288 | 89,96549 Kč | 25 910,06 Kč |
| 576 | 87,19457 Kč | 50 224,07 Kč |
| 1 056 | 85,18427 Kč | 89 954,59 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


