ISL28635 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28635EV2Z

DigiKey Part Number
ISL28635EV2Z-ND
Manufacturer
Manufacturer Product Number
ISL28635EV2Z
Description
EVAL BOARD FOR ISL28635
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ISL28635 - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Instrumentation
Output Type
Differential, Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
-
Gain Bandwidth Product
2.3MHz
Current - Output / Channel
-
Current - Supply (Main IC)
3mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Utilized IC / Part
ISL28635
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 364,66000 Kč1 364,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 364,66000 Kč
Unit Price with VAT:1 651,23860 Kč