
ISL28635FVZ-T7A | |
|---|---|
DigiKey Part Number | ISL28635FVZ-T7ATR-ND - Tape & Reel (TR) ISL28635FVZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28635FVZ-T7A |
Description | IC OPAMP ZER-DRIFT 1CIRC 14TSSOP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28635FVZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2.3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,61000 Kč | 192,61 Kč |
| 10 | 149,85500 Kč | 1 498,55 Kč |
| 25 | 139,16560 Kč | 3 479,14 Kč |
| 100 | 127,40720 Kč | 12 740,72 Kč |
| Unit Price without VAT: | 192,61000 Kč |
|---|---|
| Unit Price with VAT: | 233,05810 Kč |


