ISL28217FBBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6 113
Unit Price: 15,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 002
Unit Price: 8,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 571
Unit Price: 8,61000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28217FBBZ-T7A

DigiKey Part Number
ISL28217FBBZ-T7ATR-ND - Tape & Reel (TR)
ISL28217FBBZ-T7ACT-ND - Cut Tape (CT)
ISL28217FBBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28217FBBZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
80 pA
Voltage - Input Offset
8 µV
Current - Supply
440µA (x2 Channels)
Current - Output / Channel
43 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types