Similar
Similar
Similar

| ISL28148FHZ-T7A | |
|---|---|
| DigiKey Part Number | ISL28148FHZ-T7ATR-ND - Tape & Reel (TR) ISL28148FHZ-T7ACT-ND - Cut Tape (CT) ISL28148FHZ-T7ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISL28148FHZ-T7A | 
| Description | IC OPAMP GP 1 CIRCUIT 6SOT | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-SOT | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL28148FHZ-T7A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 4V/µs | |
| Gain Bandwidth Product | 4.5 MHz | |
| -3db Bandwidth | 13 MHz | |
| Current - Input Bias | 1 pA | |
| Voltage - Input Offset | 2.3 mV | |
| Current - Supply | 900µA | |
| Current - Output / Channel | 75 mA | |
| Voltage - Supply Span (Min) | 2.4 V | |
| Voltage - Supply Span (Max) | 5.5 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | 6-SOT | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic