
TLV2460IDBVT | |
|---|---|
DigiKey Part Number | 296-26794-2-ND - Tape & Reel (TR) 296-26794-1-ND - Cut Tape (CT) 296-26794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2460IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2460IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1.3 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 39,84800 Kč | 398,48 Kč |
| 25 | 36,42480 Kč | 910,62 Kč |
| 100 | 32,65280 Kč | 3 265,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,85340 Kč | 7 713,35 Kč |
| 500 | 29,76976 Kč | 14 884,88 Kč |
| 750 | 29,22667 Kč | 21 920,00 Kč |
| 1 250 | 28,62530 Kč | 35 781,62 Kč |
| 1 750 | 28,27364 Kč | 49 478,87 Kč |
| 2 500 | 27,93546 Kč | 69 838,65 Kč |
| 6 250 | 27,20755 Kč | 170 047,19 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |

