
ISL28025FI12Z-T7A | |
|---|---|
DigiKey Part Number | ISL28025FI12Z-T7ATR-ND - Tape & Reel (TR) ISL28025FI12Z-T7ACT-ND - Cut Tape (CT) ISL28025FI12Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28025FI12Z-T7A |
Description | IC VOLT MONITOR PRECISION 16WLCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 16-WLCSP (2.16x2.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.16x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 102,93200 Kč | 1 029,32 Kč |
| 25 | 95,15440 Kč | 2 378,86 Kč |
| 100 | 86,58740 Kč | 8 658,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 84,07600 Kč | 21 019,00 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |




