
ISL28025FI12Z-T | |
|---|---|
DigiKey Part Number | ISL28025FI12Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28025FI12Z-T |
Description | IC VOLT MONITOR PRECISION 16WLCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 16-WLCSP (2.16x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28025FI12Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.16x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,22538 Kč | 162 676,14 Kč |
| Unit Price without VAT: | 54,22538 Kč |
|---|---|
| Unit Price with VAT: | 65,61271 Kč |




