Power Supply Controller Digital Power Monitor 16-WLCSP (2.16x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28025FI12Z-T7A

DigiKey Part Number
ISL28025FI12Z-T7ATR-ND - Tape & Reel (TR)
ISL28025FI12Z-T7ACT-ND - Cut Tape (CT)
ISL28025FI12Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28025FI12Z-T7A
Description
IC VOLT MONITOR PRECISION 16WLCS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 16-WLCSP (2.16x2.16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Digital Power Monitor
Voltage - Input
0V ~ 60V
Voltage - Supply
3V ~ 5.5V
Current - Supply
1.3 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-WLCSP (2.16x2.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10102,93200 Kč1 029,32 Kč
2595,15440 Kč2 378,86 Kč
10086,58740 Kč8 658,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25084,07600 Kč21 019,00 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč