


ISL28023FR12Z-T7A | |
|---|---|
DigiKey Part Number | ISL28023FR12Z-T7ATR-ND - Tape & Reel (TR) ISL28023FR12Z-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL28023FR12Z-T7A |
Description | IC VOLT MONITOR PRECISION |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 16V | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |






