
ISL28022FUZ-T7A | |
|---|---|
DigiKey Part Number | ISL28022FUZ-T7ATR-ND - Tape & Reel (TR) ISL28022FUZ-T7ACT-ND - Cut Tape (CT) ISL28022FUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28022FUZ-T7A |
Description | IC VOLT MONITOR PRECISION 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28022FUZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,73000 Kč | 86,73 Kč |
| 10 | 65,61300 Kč | 656,13 Kč |
| 25 | 60,34600 Kč | 1 508,65 Kč |
| 100 | 54,54900 Kč | 5 454,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,78384 Kč | 12 945,96 Kč |
| 500 | 50,11794 Kč | 25 058,97 Kč |
| 750 | 49,28339 Kč | 36 962,54 Kč |
| 1 250 | 48,35909 Kč | 60 448,86 Kč |
| 1 750 | 47,81862 Kč | 83 682,59 Kč |
| 2 500 | 47,29868 Kč | 118 246,70 Kč |
| Unit Price without VAT: | 86,73000 Kč |
|---|---|
| Unit Price with VAT: | 104,94330 Kč |











